Schneider Electric Legend for Use with XACB, XACM
- RS Stock No.:
- 221-1943
- Distrelec Article No.:
- 304-10-532
- Mfr. Part No.:
- ZB2BY4953
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7.81
(exc. GST)
$8.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $7.81 |
*price indicative
- RS Stock No.:
- 221-1943
- Distrelec Article No.:
- 304-10-532
- Mfr. Part No.:
- ZB2BY4953
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Legend | |
| Product Type | Legend | |
| For Use With | XACB, XACM | |
| Standards/Approvals | NF E 52-124 | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Legend | ||
Product Type Legend | ||
For Use With XACB, XACM | ||
Standards/Approvals NF E 52-124 | ||
Series Harmony | ||
- COO (Country of Origin):
- CZ
Schneider Electric ZB2BY4953
This Harmony ZB2BY4953 is a marked legend 30 x 40mm, white, marked with raise, slow-fast symbol. It is an accessory of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
The Schneider Harmony ZB2BY4953 is a marked legend 30 x 40mm, white, marked with raise, slow-fast symbol. It is an accessory of the range Harmony XAC pendant control stations for diameter 22mm plastic signalling units.
Mercury free Yes
Related links
- Schneider Electric Legend for Use with XACB, XACM
- Schneider Electric Legend for Use with XACB XACM XACA
- Schneider Electric Legend for Use with XACB Series, XACM Series
- Schneider Electric Legend for Use with XACB XACM, Pre-printed "Arrow
- Schneider Electric Marked Legend for Use with XACB XACM
- Schneider Electric Blank Legend for Use with Suspended Control Station XACA/XACB/XACM
- Schneider Electric Marked Legend for Use with Suspended Control Station XACA/XACB/XACM
- Schneider Electric Legend for Use with XACM
