Schneider Electric Legend Plate for Use with Emergency Stop ZB5AS84W
- RS Stock No.:
- 195-8736
- Mfr. Part No.:
- ZBY8L140
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6.62
(exc. GST)
$7.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.62 |
*price indicative
- RS Stock No.:
- 195-8736
- Mfr. Part No.:
- ZBY8L140
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend Plate | |
| Accessory Type | Legend Plate | |
| For Use With | Emergency Stop ZB5AS84W | |
| Standards/Approvals | RoHS | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend Plate | ||
Accessory Type Legend Plate | ||
For Use With Emergency Stop ZB5AS84W | ||
Standards/Approvals RoHS | ||
Series Harmony | ||
The modular Harmony XB5 range of 22 mm plastic control and signaling units combines simplicity of installation, efficiency, flexibility, modern design and robustness to meet most industrial applications.
Legend plate Ø90 specific for ill. e.stop no text with logo
Related links
- Schneider Electric Legend Plate for Use with Emergency Stop ZB5AS84W
- Schneider Electric Legend Plate for Use with 9001K Series, 9001SK Series
- Schneider Electric 3D Marked Legend Plate for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Legend Plate for Use with Button
- Schneider Electric Legend Plate for Use with 9001K Series
- Schneider Electric Legend Plate for Use with 9001SK Series
- Schneider Electric Legend Plate for Use with 9001K Series Arrêt
- Schneider Electric Legend Plate for Use with Harmony 9001SK
