Schneider Electric Legend for Use with Harmony XAC
- RS Stock No.:
- 212-147
- Mfr. Part No.:
- ZB2BY9101
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$18.42
(exc. GST)
$20.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.42 |
*price indicative
- RS Stock No.:
- 212-147
- Mfr. Part No.:
- ZB2BY9101
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend | |
| For Use With | Harmony XAC | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
For Use With Harmony XAC | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Legend is an accessory of the range Harmony XAC pendant control stations for diameter 22mm plastic signalling units.
Unmarked
0.001 kg
Related links
- Schneider ElectricLegend for Use with Harmony XB5 Pre-printed "Schwarz NOT-HALT auf gelb Hintergrund
- Schneider ElectricLegend for Use with Harmony XB5 Pre-printed "White AUTO-MANUAL on 1 Black Side, 1 Red
- Schneider ElectricLegend for Use with Harmony XB4, Harmony XB5
- Schneider ElectricLegend for Use with Harmony XB5 Pre-printed "Unmarked
- Schneider ElectricLegend for Use with Harmony XB4 Pre-printed "Marche
- Schneider ElectricLegend for Use with Harmony XB5 Pre-printed "COUPURE D'URGENCE
- Schneider ElectricLegend for Use with Harmony XB4 Pre-printed "ARRET-MARCHE
- Schneider ElectricLegend for Use with Harmony XB4 Pre-printed "White ARRET on red background
