Schneider Electric Legend Plate for Use with Button
- RS Stock No.:
- 244-962
- Mfr. Part No.:
- ZBYM2101
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4.22
(exc. GST)
$4.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.22 |
*price indicative
- RS Stock No.:
- 244-962
- Mfr. Part No.:
- ZBYM2101
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Legend Plate | |
| Product Type | Legend | |
| For Use With | Button | |
| Standards/Approvals | No | |
| Series | ZBYM2101 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Legend Plate | ||
Product Type Legend | ||
For Use With Button | ||
Standards/Approvals No | ||
Series ZBYM2101 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Legend holder without legend allows you to customize the control unit with any legends desired to support your machines and operations. It is compatible with any standard 22mm Harmony control or signalling unit.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric Legend Plate for Use with 30 mm 9001K/SK/KX Push Buttons
- Schneider Electric Legend Plate for Use with 9001K Series
- Schneider Electric Legend Plate for Use with 9001SK Series
- Schneider Electric Legend Plate for Use with 9001K Series Arrêt
- Schneider Electric Legend Plate for Use with Harmony 9001SK
- Schneider Electric Legend Plate for Use with Emergency Stop ZB5AS84W
- Schneider Electric Legend Plate for Use with 9001K Series, 9001SK Series
- Schneider Electric Legend Plate for Use with Harmony XB4 Harmony XB5, Pre-printed "Black NOT-AUS on yellow background
