EAO Legend for Use with dia 24 mm, Front Size 24 X 24 mm
- RS Stock No.:
- 443-666
- Mfr. Part No.:
- 61-9960
- Brand:
- EAO
Subtotal (1 unit)*
$64.96
(exc. GST)
$71.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.96 |
*price indicative
- RS Stock No.:
- 443-666
- Mfr. Part No.:
- 61-9960
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| For Use With | dia 24 mm, Front Size 24 X 24 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
For Use With dia 24 mm, Front Size 24 X 24 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO reducing ring is an essential accessory designed for precision applications requiring the perfect fit. Crafted from high-quality aluminium, this item ensures long-lasting durability while maintaining a lightweight profile. Its specific dimensions cater perfectly to the needs of devices with a front size of 24 x 24 mm, allowing for efficient and seamless integration. With a mounting cut-out size of 22.5 mm, this reducing ring not only enhances functionality but also adds a sleek aesthetic to your equipment. Whether for industrial machinery or electronics, this accessory promises to optimise performance and reliability where it matters most.
Constructed from robust yet lightweight aluminium for enhanced performance
Specially designed for a fitting integration with devices featuring a 24 x 24 mm front size
The mounting cut-out size allows for flexibility and compatibility with various setups
Lightweight construction ensures minimal impact on overall system weight
Ideal for applications where a precise fit is crucial, promoting effective operation
Related links
- EAO Legend Plate for Use with 61 Series
- EAO Legend Plate
- EAO Legend Plate for Use with Push Button
- EAO Legend Plate for Use with 04 Series
- EAO Emergency Stop Legend for Use with 61 Series Push Button
- STAHLWILLE Combination Ratchet Spanner Round, 296mm Overall 24 x 24 mm
- BETA Combination Spanner 7 x 7 to 24 x 24 mm, 325 mm Overall
- BETA Combination Spanner 7 x 7 to 24 x 24 mm, 136 mm Overall
