Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White OFF-ON on 1 Black Side, 1
- RS Stock No.:
- 358-280
- Mfr. Part No.:
- ZBYF2367C0
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$77.08
(exc. GST)
$84.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $77.08 | $7.708 |
*price indicative
- RS Stock No.:
- 358-280
- Mfr. Part No.:
- ZBYF2367C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend & Legend Holder Kit | |
| Legend | White OFF-ON on 1 Black Side, 1 Red Side Background | |
| For Use With | Push Buttons | |
| Standards/Approvals | CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend & Legend Holder Kit | ||
Legend White OFF-ON on 1 Black Side, 1 Red Side Background | ||
For Use With Push Buttons | ||
Standards/Approvals CHINA RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Legend Holder is an accessory or separate part in the marking accessory category. Made of plastic, it holds a marked legend and is designed for use with diameter 22 mm control or signalling units, specifically for built-in-flush head applications. The holder has a colour-plated grey finish.
Compatible with Harmony XB5 and Harmony XB4
Holdwer size is 40 x 50 mm
Related links
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons 1 Red
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons 1 Red
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons 1 Red
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons White OFF-ON
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons White
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons White "I" on
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons White O-I on
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons White STOP
