Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "1 Red Side Background, White STOP
- RS Stock No.:
- 357-593
- Mfr. Part No.:
- ZBY2304C0
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$36.09
(exc. GST)
$39.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $36.09 | $3.609 |
*price indicative
- RS Stock No.:
- 357-593
- Mfr. Part No.:
- ZBY2304C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend & Legend Holder Kit | |
| Legend | 1 Red Side Background, White STOP on 1 Black Side | |
| For Use With | Push Buttons | |
| Standards/Approvals | CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend & Legend Holder Kit | ||
Legend 1 Red Side Background, White STOP on 1 Black Side | ||
For Use With Push Buttons | ||
Standards/Approvals CHINA RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Legend Holder is compatible with Harmony XB4 and XB5 push buttons and pilot lights. This legend holder allows you to customize the control unit with an engraved tag, in line with the design approved by your customer. It is compatible with any standard 22mm Harmony control or signalling unit. It provides clear and resilient symbol marking on the label, with high contrast.
Made of plastic
Legend holder size is 30 x 40 mm
Related links
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons White
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons White O-I on
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons White I-O-II
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons White "I" on
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons White OFF-ON
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White STOP
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons Unmarked
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White ARRET on red background
