Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "1 Red Side Background, White O-I

Subtotal (1 pack of 10 units)*

$80.72

(exc. GST)

$88.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$80.72$8.072

*price indicative

RS Stock No.:
357-552
Mfr. Part No.:
ZBYF2178C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Legend & Legend Holder Kit

Legend

1 Red Side Background, White O-I on 1 Black Side

For Use With

Push Buttons

Standards/Approvals

CHINA RoHS

COO (Country of Origin):
FR
The Schneider Electric legend holder with "O-I" marking is designed for flush mounting and features a color-plated grey finish. It is ideal for clear labeling in control systems, ensuring easy identification and operation of switches or controls in industrial environments.

Plastic material

Legend holder size is 40 x 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy