Eaton Button Plate for Use with Push Button
- RS Stock No.:
- 252-556
- Mfr. Part No.:
- 218241 M22-XDH-G-GB1
- Brand:
- Eaton
Subtotal (1 unit)*
$12.04
(exc. GST)
$13.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.04 |
*price indicative
- RS Stock No.:
- 252-556
- Mfr. Part No.:
- 218241 M22-XDH-G-GB1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button plate is designed for effective and reliable performance in various applications. Featuring a raised green design, it is specifically tailored as a START button, ensuring clarity and ease of use. The unit measures 24 mm in both length and width, and stands at a height of 9 mm, making it a compact yet prominent addition to any control panel. Its robust structure and environmentally resistant properties ensure durability in diverse conditions. Furthermore, the option for individual inscription allows for personalisation, making it a versatile choice for any setup. The buttons eye-catching green colouring not only signifies its function but also adds aesthetic appeal to the machinery. Capable of withstanding a broad range of ambient operating temperatures, this button plate is configured for optimal operation while safeguarding against potential risks associated with extreme conditions.
Raised green design offers instant recognition as a START button
Compact dimensions facilitate easy incorporation into control panels
Durable construction ensures longevity even in challenging environments
Personalisation options enable specific inscriptions for tailored applications
Operates effectively across a wide temperature range for versatile use
Designed in compliance with stringent product standards for ultimate reliability
Related links
- EatonButton Plate for Use with Push Button, Pre-printed "Start
- EatonButton Plate for Use with Push Button
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters
- EatonButton Plate for Use with Push Button, Pre-printed "Stop
- EatonButton Plate for Use with Push Button, Pre-printed "REVERSE
- EatonButton Plate for Use with Push Button, Pre-printed "FORWARD
- EatonButton Plate for Use with Push Button, Pre-printed "Symbol for klaxon alerts
- EatonButton Plate for Use with Push Button, Pre-printed "OFF
