Eaton Button Plate for Use with Push Button
- RS Stock No.:
- 251-824
- Mfr. Part No.:
- 218210 M22-XDH-G-X1
- Brand:
- Eaton
Subtotal (1 unit)*
$12.04
(exc. GST)
$13.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.04 |
*price indicative
- RS Stock No.:
- 251-824
- Mfr. Part No.:
- 218210 M22-XDH-G-X1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button plate is an innovative accessory designed to enhance user interaction within control circuits. Boasting a raised green design, this button plate is suitable for extended push-button functionality, offering a modern aesthetic without compromising on performance. Engineered for versatility, it allows for individual inscriptions, catering to specific user needs while ensuring clear communication. This product meets stringent compliance and safety standards, making it a reliable choice for various applications in both industrial and commercial settings. The button plate is suitable for a range of ambient operating temperatures, ensuring robust performance under demanding conditions. Its compact dimensions further facilitate easy integration into existing systems, making it the go-to solution for a seamless interface in control operations.
Designed with a raised green finish for enhanced visibility
Allows for customised inscriptions of various sizes
Constructed to withstand extreme ambient temperatures
Meets multiple international compliance standards for safety
Compact dimensions ensure easy installation and integration
Compatible with extended push-button functionalities
Offers round shape design optimised for user interaction
Related links
- EatonButton Plate for Use with Push Button
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters
- EatonButton Plate for Use with Push Button, Pre-printed "Stop
- EatonButton Plate for Use with Push Button, Pre-printed "REVERSE
- EatonButton Plate for Use with Push Button, Pre-printed "FORWARD
- EatonButton Plate for Use with Push Button, Pre-printed "Symbol for klaxon alerts
- EatonButton Plate for Use with Push Button, Pre-printed "OFF
- EatonButton Plate for Use with Push Button, Pre-printed "DOWN
