Eaton Button Plate for Use with Push Button, Pre-printed "OFF
- RS Stock No.:
- 250-774
- Mfr. Part No.:
- 218232 M22-XDH-R-D5
- Brand:
- Eaton
Subtotal (1 unit)*
$12.04
(exc. GST)
$13.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.04 |
*price indicative
- RS Stock No.:
- 250-774
- Mfr. Part No.:
- 218232 M22-XDH-R-D5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | OFF | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend OFF | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button plate is expertly designed to enhance the functionality and aesthetics of your control systems. Featuring a striking raised red finish, this button plate is perfect for OFF configurations, allowing for instantaneous visual recognition. Crafted with precision, it is engineered to meet rigorous safety and performance standards, ensuring reliability in various industrial settings. With the option for individual inscriptions, this product not only serves a practical purpose but also allows customisation to suit your specific needs, making it a versatile addition to your automation systems. The robust design and compact dimensions make it ideal for integration into numerous applications, be it in manufacturing setups or control panels. This button plate exemplifies a perfect balance of form and function, elevating the standards of operational equipment.
Designed for easy integration in control panels and automation systems
Robust red colour enhances visibility and safety
Customisable inscriptions cater to unique operational needs
Compact dimensions facilitate space-efficient installations
Engineered to meet high safety and performance standards
Related links
- EatonButton Plate for Use with Push Button, Pre-printed "Stop
- EatonButton Plate for Use with Push Button Inscription Label
- EatonButton Plate for Use with Push Button
- EatonButton Plate for Use with Push Button, Pre-printed "REVERSE
- EatonButton Plate for Use with Push Button, Pre-printed "FORWARD
- EatonButton Plate for Use with Push Button, Pre-printed "Manual Operation
- EatonButton Plate for Use with Push Button, Pre-printed "Arrow Symbol
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible
