Eaton Label for Use with T0, T3, P1, Pre-printed "Supply Disconnecting Device
- RS Stock No.:
- 246-496
- Mfr. Part No.:
- 186897 ZFSNT76-T0
- Brand:
- Eaton
Subtotal (1 unit)*
$6.10
(exc. GST)
$6.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.10 |
*price indicative
- RS Stock No.:
- 246-496
- Mfr. Part No.:
- 186897 ZFSNT76-T0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Supply Disconnecting Device | |
| For Use With | T0, T3, P1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Supply Disconnecting Device | ||
For Use With T0, T3, P1 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS Clamp offers a robust solution for labelling in industrial environments. Designed specifically for use with T0 and T3 connections, this accessory enhances clarity and safety by providing a clear inscription of 'Supply disconnecting device'. With dimensions tailored for compact applications, it seamlessly integrates into spaces requiring exact specifications. The clamp is not only compliant with relevant product standards but also features a durable construction suited to the needs of varying industrial applications. Its capability to withstand different environmental factors while maintaining functionality indicates its reliability in challenging conditions. The addition of the product contributes to an efficient operational setup, ensuring that all components are labelled correctly for ease of identification and maintenance.
Made for use with T0 and T3 mechanisms
Inscribed with a clear safety messaging for improved identification
Designed for easy installation with a plug-in connection type
Constructed from materials that meet the required product standards
Maintains functionality in diverse ambient operating temperatures
A reliable accessory for enhancing electrical safety
Compatible with various switching devices
Rigorously tested for electromagnetic compatibility
Related links
- EatonLabel for Use with T0 P1, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T3 P1, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T3 T0, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P1 T3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P1 T0, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T0 T3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T0 P1, Pre-printed "Only Open Main Switch when in 0 Position
