Eaton Button Plate for Use with Push Button

Subtotal (1 unit)*

$4.70

(exc. GST)

$5.17

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 17 unit(s), ready to ship from another location
Units
Per unit
1 +$4.70

*price indicative

RS Stock No.:
243-662
Mfr. Part No.:
092608 37TQ25
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

For Use With

Push Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 Button Plate is an expertly crafted accessory designed for increasing functionality in electronic systems. With a compact square shape and a sleek black finish, this button plate seamlessly integrates into any control panel. Its sturdy construction ensures longevity, while its thoughtful design caters to the needs of modern users. The product is tailored for use with push buttons and adheres to stringent safety and performance standards, making it a reliable choice for various applications. Perfectly sized at 25 x 25 mm, the plate not only enhances the aesthetic appeal of installations but also provides an intuitive user experience. Whether for industrial or commercial environments, this button plate exemplifies quality and precision, ensuring that every interaction is efficient and effective.

Compact dimensions of 25 x 25 mm enhance installation versatility

Sleek black finish adds a professional look to control panels

Designed specifically for use with push buttons for improved functionality

Constructed to meet rigorous safety standards for reliable use

Flat construction type allows for easy integration into existing setups

Suitable for a wide range of applications in both industrial and commercial settings

Reflects a commitment to quality and precision in design and manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy