Eaton Button Plate for Use with Push Button
- RS Stock No.:
- 235-222
- Mfr. Part No.:
- 087920 06TQ18
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-222
- Mfr. Part No.:
- 087920 06TQ18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 button plate offers a compact and stylish solution for various applications. Designed with precision, this 18 x 18 mm blue button plate enhances both functionality and aesthetics in any control panel. The product is engineered to meet high performance standards, ensuring reliability in demanding conditions. With its unique construction and smart design, it caters to a wide range of industrial needs while seamlessly integrating into existing setups. This button plate is the go-to choice for professionals seeking quality and durability without compromising on style. The incorporation of multiple features guarantees ease of use and installation, making it an exceptional addition to your equipment.
Compact size ensures versatility for diverse applications
Distinct blue colour enhances visual recognition
Flat construction type simplifies installation and maintenance
Engineered for ambient temperatures ranging from -25 °C to 60 °C
Meets stringent product standards for operational reliability
Designed for effective electromagnetic compatibility
Suitable for use in combination with push buttons
Manufactured with a focus on corrosion resistance
Ideal for integration into various switchgear configurations
Incorporates features that comply with safety and performance regulations
