Eaton Button Plate for Use with Push Button
- RS Stock No.:
- 243-652
- Mfr. Part No.:
- 091149 02TQ25
- Brand:
- Eaton
Subtotal (1 unit)*
$4.70
(exc. GST)
$5.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $4.70 |
*price indicative
- RS Stock No.:
- 243-652
- Mfr. Part No.:
- 091149 02TQ25
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 button plate is a staple accessory for your operational needs. Designed with a compact 25 x 25 mm square shape, it stands out with its clean, white finish, making it an aesthetically pleasing and practical addition to any setup. This product has been crafted to endure in various environments, featuring a corrosion-resistant design that ensures longevity. The button plate integrates seamlessly into existing systems, providing not just functionality, but also reliability. With thoughtful engineering, it meets the highest standards of electromagnetic compatibility, making it an excellent choice for demanding applications. This product also boasts a temperature resilience range, capable of operating effectively from -25 °C to 60 °C, therefore ensuring that it performs in a diverse range of climates and conditions.
Crafted from durable materials for lasting performance
Corrosion resistance contributes to its longevity in challenging environments
Designed for seamless integration with existing systems
Meets high standards of electromagnetic compatibility
Temperature resilience ensures reliable operation across various climates
Aesthetically pleasing white finish adds to its functional design
Optimised for push button applications, enhancing user experience
Related links
- EatonButton Plate for Use with Push Button
- EatonButton Plate for Use with Push Button, Pre-printed "OFF
- Connector Tool Kits
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Insertion & Extraction Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
