Schneider Electric Marked Legend for Use with Harmony XB4, Harmony XB5
- RS Stock No.:
- 211-8603
- Mfr. Part No.:
- ZBY8630
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$76.48
(exc. GST)
$84.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.648 | $76.48 |
*price indicative
- RS Stock No.:
- 211-8603
- Mfr. Part No.:
- ZBY8630
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend | |
| Accessory Type | Marked Legend | |
| For Use With | Harmony XB4, Harmony XB5 | |
| Standards/Approvals | EN/ISO 13850:2006, EN/IEC 60204-1 | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
Accessory Type Marked Legend | ||
For Use With Harmony XB4, Harmony XB5 | ||
Standards/Approvals EN/ISO 13850:2006, EN/IEC 60204-1 | ||
Series Harmony | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electrics marked legend with diameter of 90 used for emergency stop.
Specifically Designed
Compact Size
Related links
- Schneider Electric Marked Legend for Use with Harmony XB4, Harmony XB5
- Schneider Electric Legend for Use with Harmony XB4, Harmony XB5
- Schneider Electric Marking Accessory for Use with Harmony XB4, Harmony XB5
- Schneider Electric Legend Plate for Use with Harmony XB4 Harmony XB5, Pre-printed "Black NOT-AUS on yellow background
- Schneider Electric Name Plate for Use with Legend holder 30 x 40 mm For standard head ZB4...
- Schneider Electric Legend Holder for Use with Harmony XB4 None
- Schneider ElectricLegend for Use with Harmony XB4, Harmony XB5
- Schneider Electric Legend for Use with Harmony XB5 Series, Harmony XB4 Series
