Schneider Electric Legend for Use with Harmony XB6
- RS Stock No.:
- 212-218
- Mfr. Part No.:
- ZB6Y7001
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$62.30
(exc. GST)
$68.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $62.30 | $6.23 |
*price indicative
- RS Stock No.:
- 212-218
- Mfr. Part No.:
- ZB6Y7001
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend | |
| Accessory Type | Legend | |
| For Use With | Harmony XB6 | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
Accessory Type Legend | ||
For Use With Harmony XB6 | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Series Harmony | ||
- COO (Country of Origin):
- FR
The Schneider Electric Legend is an accessory of the range Harmony XAC pendant control stations for diameter 45 mm plastic signalling units.
Unmarked
0.001 kg
Related links
- Schneider Electric Legend for Use with Harmony XB5, Harmony XB4
- Schneider Electric Legend for Use with Harmony XB4, Harmony XB5
- Schneider Electric Legend for Use with Harmony XB5 Series, Harmony XB4 Series
- Schneider Electric Legend for Use with XB6 Series
- Schneider Electric Legend Plate for Use with Harmony 9001SK
- Schneider Electric Legend Holder for Use with Harmony XB4 None
- Schneider Electric Legend Plate for Use with Harmony 9 Series
- Schneider Electric Legend Holder for Use with Harmony XB4 Series, Harmony XB5 Series
