Schneider Electric Legend for Use with Harmony XB5, Harmony XB4, Pre-printed "White AUTO-MANUAL on 1 Black Side, 1 Red
- RS Stock No.:
- 589-997
- Mfr. Part No.:
- ZBY2464
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$24.80
(exc. GST)
$27.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $24.80 | $2.48 |
*price indicative
- RS Stock No.:
- 589-997
- Mfr. Part No.:
- ZBY2464
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend | |
| Legend | White AUTO-MANUAL on 1 Black Side, 1 Red Side Background | |
| For Use With | Harmony XB5, Harmony XB4 | |
| Standards/Approvals | REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
Legend White AUTO-MANUAL on 1 Black Side, 1 Red Side Background | ||
For Use With Harmony XB5, Harmony XB4 | ||
Standards/Approvals REACH, EU RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Legend holder 30 x 40 mm with legend 8 x 27 mm with marking AUTO-MANUAL. Suitable for clear identification in control panels. Designed for durability and secure mounting. Ideal for mode selection labeling in industrial applications.
Plastic material
30 x 40 mm legend holder size
Related links
- Schneider ElectricLegend for Use with Harmony XB5 Pre-printed "White MARCHE 1 Black Side, 1 Red Side
- Schneider ElectricLegend for Use with Harmony XB5 Pre-printed "1 Red Side, Unmarked on 1 Black Side
- Schneider ElectricLegend for Use with Harmony XB4 Pre-printed "White MARCHE 1 Black Side, 1 Red Side
- Schneider ElectricLegend for Use with Harmony XB5 Pre-printed "Unmarked
- Schneider ElectricLegend for Use with Harmony XB5 Pre-printed "COUPURE D'URGENCE
- Schneider ElectricLegend for Use with Harmony XB5 Pre-printed "Schwarz NOT-HALT auf gelb Hintergrund
- Schneider ElectricLegend for Use with Harmony XB4 Pre-printed "White ARRET on red background
- Schneider ElectricLegend for Use with Harmony XB4 Pre-printed "Marche
