Schneider Electric Harmony XB4 Series Black Latching Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 922-4911
- Mfr. Part No.:
- ZB4BS42
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$78.97
(exc. GST)
$86.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.97 |
*price indicative
- RS Stock No.:
- 922-4911
- Mfr. Part No.:
- ZB4BS42
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Latching | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Latching | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Mushroom Heads for Latching Pushbuttons, ZB4-B
Red, Green or Black mushroom heads for latching pushbuttons
All heads require a body/ fixing collar, see stock no.331-0142 and contact bodies, see stock no. 331-0158 etc
Related links
- Schneider Electric Harmony Series Black Latching Push Button Head IP69K IP66
- Schneider Electric Harmony Series Black Latching Push Button Head IP69K IP67
- Schneider Electric Harmony Series Yellow Latching Push Button Head IP69K IP66
- Siemens SIRIUS ACT Series Black Latching Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red Latching Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Blue Latching Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Red Latching Push Button Head IP67 IP66
- Schneider Electric Harmony Series Orange Momentary Push Button Head IP69K IP66
