Schneider Electric Harmony XB4 Series Red Latching Push Button Head, 22 mm Cutout, IP67, IP69K, IP66
- RS Stock No.:
- 380-5218
- Mfr. Part No.:
- ZB4BH4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$87.97
(exc. GST)
$96.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 - 2 | $87.97 |
| 3 - 4 | $84.45 |
| 5 + | $80.93 |
*price indicative
- RS Stock No.:
- 380-5218
- Mfr. Part No.:
- ZB4BH4
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Latching | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP67, IP69K, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, EN/IEC 60947-5-5, IEC50102, IEC 60529, IEC 60536, IK06, IP66, IP69, IP69K, JIS C8201-1, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-5-1, EN/IEC 60947-5-4 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Latching | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP67, IP69K, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, EN/IEC 60947-5-5, IEC50102, IEC 60529, IEC 60536, IK06, IP66, IP69, IP69K, JIS C8201-1, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-5-1, EN/IEC 60947-5-4 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB4BH4
Heads for Push Buttons, Projecting, Push-Push
Related links
- Schneider Electric Harmony Series Red Latching Push Button Head IP69K, IP66
- Siemens SIRIUS ACT Series Red Latching Push Button Head IP67 IP66
- Schneider Electric Harmony XB4 Series Red Latching Push Button Head IP69K IP66
- Schneider Electric Harmony Series Black Latching Push Button Head IP69K IP67
- Schneider Electric Harmony Series Green Latching Push Button Head IP67, IP69K
- Siemens SIRIUS ACT Series Red Latching Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Orange Momentary Push Button Head IP67 IP66
- Schneider Electric Harmony Series White Spring Return Push Button Head IP67 IP66
