Schneider Electric Harmony XB4 Series Black Latching Push Button Head, 22 mm Cutout, IP69K, IP66, IP67

Subtotal (1 unit)*

$27.85

(exc. GST)

$30.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 85 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.85

*price indicative

RS Stock No.:
380-5230
Distrelec Article No.:
303-02-608
Mfr. Part No.:
ZB4BH02
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB4

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP69K, IP66, IP67

Push Button Marking

Unmarked

Push Button Diameter

28.5mm

Body/Fixing Collar Included

Yes

Standards/Approvals

IK06, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, IEC50102, IEC 60529, IEC 60536, IP66, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508

Hazardous Area Certification

No

RoHS Status: Exempt

Push Button Head


Flush mounting unmarked heads for spring return push buttons. With a push-push action, these button heads latch and lock until pushed again.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy