Schneider Electric Harmony XB5 Series Orange Momentary Push Button Head, 22 mm Cutout, IP69K, IP67, IP66

Subtotal (1 unit)*

$32.38

(exc. GST)

$35.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 16 November 2026
  • Plus 64 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.38

*price indicative

RS Stock No.:
422-8404
Distrelec Article No.:
135-12-248
Mfr. Part No.:
ZB5AW353
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Orange

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K, IP67, IP66

Push Button Marking

Unmarked

Push Button Diameter

28.5mm

Body/Fixing Collar Included

No

Standards/Approvals

UL 508, CSA C22.2 No14, EN/IEC 60947-5-1, EN/IEC 60947-5-4, IEC 60536, EN/IEC 60947-1, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Illuminated Heads for Spring Return Pushbuttons


XB5 series illuminated heads for spring return push buttons.

Flush type round heads for spring return illuminated pushbuttons

Can be used with XAL control stations

Approvals

UL, CSA

Standards

IEC, JIS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy