Eaton RMQ Titan M22 Series Blue Maintained Push Button Head, 22 mm Cutout, IP67
- RS Stock No.:
- 847-5112
- Mfr. Part No.:
- 216623 M22-DR-B
- Brand:
- Eaton
Subtotal (1 unit)*
$34.47
(exc. GST)
$37.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.47 |
*price indicative
- RS Stock No.:
- 847-5112
- Mfr. Part No.:
- 216623 M22-DR-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA-C22.2 No. 14-05, CE, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA-C22.2 No. 14-05, CE, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Head, Round Shape, 29.7mm Push Button Diameter - RMQ Titan Series - 216623 M22-DR-B
Searching for a device to help manage mechanical operations? Pick this push button head from Eaton for the job. It's a useful choice for control panels, medical equipment and HVAC systems where a single push of a button sets off an action. This maintained operating style gives you precise control over operations without the need to apply constant pressure. As it's made of robust plastic, the unit handles corrosive chemicals and impacts to give you longevity. It comes pre-assembled in a mounting frame to make installation straightforward.
Features & Benefits
• IP67 rating means it's completely dust-tight and withstands temporary immersion in water up to a depth of 1 metre
• Delivers reliable performance in temperatures between -25°C and +70°C
• Vibrant blue colour stands out in busy setups
What's the mechanical lifespan of this product?
This push button head has a mechanical lifespan of 1 million operations, so it delivers long-term performance.
How heavily can this button be used?
You can use this push button head up to 1,800 times per hour, so it has the stamina to keep pace with demanding applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Blue Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Black Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Black Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Maintained Push Button Head IP69K
