Eaton RMQ Titan M22 Series Maintained Push Button Head, 22 mm Cutout, IP69K

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.47

(exc. GST)

$45.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$41.47
25 - 49$40.44
50 +$39.73

*price indicative

RS Stock No.:
399-4469
Mfr. Part No.:
78635784 M22-DR-X+M22-A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RMQ Titan M22

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Shape

Round

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K

Push Button Diameter

29.7mm

Body/Fixing Collar Included

Yes

Standards/Approvals

UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE

Hazardous Area Certification

No

Eaton RMQ Titan


Eaton M22 Series Push Button


Eaton's M22 range of push button heads are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.

Features and Benefits


• 22.5 mm cutout diameter

• Mechanical lifespan of over 100,000 operations

• Operating temperature of -25 to +70°C

• Low profile plastic design gives this control switch an attractive modern look and feel

• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.

• The push button head is supplied as a single unit, enabling easy installation for worldwide applications

• Modular M22 series features adaptable functionalities

• IP67/IP69 rated

• For DIN rail mounting adapter see RS Stock No. 399-3961

• For fixing tool see RS Stock No. 446-5467

Note

Eaton formerly known as Moeller

Approvals

UL, CSA.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy