Schneider Electric Harmony XB4 Series Green, Red Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69
- RS Stock No.:
- 815-1875
- Distrelec Article No.:
- 303-02-588
- Mfr. Part No.:
- ZB4BA7341
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$71.53
(exc. GST)
$78.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship
- Plus 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.53 |
*price indicative
- RS Stock No.:
- 815-1875
- Distrelec Article No.:
- 303-02-588
- Mfr. Part No.:
- ZB4BA7341
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green, Red | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Rectangular | |
| Push Button Material | Chromium Plated Metal | |
| IP Rating | IP66, IP67, IP69 | |
| Push Button Marking | I/O | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | ISO 14001, ISO 14021, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green, Red | ||
Push Button Shape Rectangular | ||
Push Button Actuation Spring Return | ||
Push Button Style Rectangular | ||
Push Button Material Chromium Plated Metal | ||
IP Rating IP66, IP67, IP69 | ||
Push Button Marking I/O | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals ISO 14001, ISO 14021, RoHS | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB4 Series Push Button Head, 22mm Cutout Diameter, Rectangular Shape - ZB4BA7341
This push button head is a double-headed operator designed for use in various industrial applications. The rectangular push button features one green marked I and one red marked O, effectively allowing users to control machinery with clarity. With a 22mm diameter suitable for panel mounting, this component is made from chromium plated metal, ensuring both durability and an appealing finish.
Features & Benefits
• Designed for panel mount installation, providing ease of integration
• Operates with a spring return action for quick feedback
• Achieves IP66, IP67, and IP69 ratings for enhanced water and dust protection
• Constructed from chromium plated metal for durability and corrosion resistance
• Mechanical durability rated up to 1,000,000 cycles, ensuring longevity
• Suitable for a wide operating temperature range of -40°C to +70°C
Applications
• Utilised in control panels for machine operation
• Suitable for emergency stop mechanisms in industrial settings
• Employed in environments requiring robust push button operation
• Ideal for high-pressure wash-down due to its protective ratings
What is the operating temperature range for this component?
The component operates effectively within a temperature range of -40°C to +70°C, making it suitable for various environments.
How does this button perform in harsh conditions?
It features an IP66, IP67, and IP69 rating, ensuring high resistance to dust and water ingress, particularly beneficial in wash-down settings.
What is the durability of this push button in terms of usage?
It is rated for mechanical durability of up to 1,000,000 cycles, providing confidence in its long-term performance under regular use.
How is the push button mounted, and does it include necessary fittings?
The push button is designed for panel mounting and comes with a body and fixing collar included for straightforward installation.
Related links
- Schneider Electric Harmony Series Green 22 mm Cutout IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP67 IP66
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP66
