Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 746-9591
- Mfr. Part No.:
- ZB4BL435
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 746-9591
- Mfr. Part No.:
- ZB4BL435
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 28.5mm | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 28.5mm | ||
Illuminated No | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69K
- Lovato Platinum Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69K, IP69
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP67, IP69K
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69, IP69K
