Schneider Electric ZB4 Series Black Spring Return Push Button Head, 22 mm Cutout, IP67, IP69K, IP66
- RS Stock No.:
- 181-2615
- Mfr. Part No.:
- ZB4BR216
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$51.82
(exc. GST)
$57.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.82 |
*price indicative
- RS Stock No.:
- 181-2615
- Mfr. Part No.:
- ZB4BR216
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | ZB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Non-Illuminated | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP67, IP69K, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 60mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | EN/IEC 60947-5-1, JIS C8201-5-1, JIS C8201-1, UL 508, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series ZB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Mushroom | ||
Push Button Actuation Spring Return | ||
Push Button Style Non-Illuminated | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP67, IP69K, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 60mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals EN/IEC 60947-5-1, JIS C8201-5-1, JIS C8201-1, UL 508, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Schneider Electric Push Button Head, Non-Illuminated, 60mm Button Diameter - Harmony XB4 Series - ZB4BR216
Choose this push button head from Schneider Electric for reliable machine control at your fingertips. A spring-return mechanism resets the unit after operation, so it's ready to perform again at the drop of a hat. It's an ideal option for use in hygiene-critical jobs thanks to its IP69K rating, indicating it's completely dust-tight and withstands high-pressure and hot wash-downs. The small 22mm cutout diameter makes it a breeze to fit where space is at a premium. This device has the mettle for challenging industrial conditions as its chromium-plated body safeguards against bumps and bashes.
Features & Benefits
• TH protective treatment offers greater resistance to corrosion and wear
• Mechanical durability of five million operating cycles delivers longevity
• Performs reliably in a wide temperature range between -40°C and +70°C
• Compact dimensions of 60 (H) x 60 (W) x 45mm (D) fit seamlessly in a crowded control panel
Applications
• Industrial power supplies
• Process automation
• Assembly plants
How environmentally friendly is this product?
This push button head is an eco-conscious choice, as it's made free from mercury, toxic heavy metals and high-concern substances.
Related links
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP67 IP66
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP69K IP66, IP69
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series White 22 mm Cutout IP69K, IP66
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69K
