ABB ABB Modular Series Green Momentary Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 757-8752
- Mfr. Part No.:
- 1SFA611100R2102 MP1-21G
- Brand:
- ABB
Subtotal (1 unit)*
$17.77
(exc. GST)
$19.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.77 |
*price indicative
- RS Stock No.:
- 757-8752
- Mfr. Part No.:
- 1SFA611100R2102 MP1-21G
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | ABB Modular | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60073, IEC/EN 60947-5-1, IEC/EN 60947-5-5, UL 508, CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series ABB Modular | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60073, IEC/EN 60947-5-1, IEC/EN 60947-5-5, UL 508, CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
ABB Modular Series Push Button Head, 22mm Cutout Diameter, Green - 1SFA611100R2102 MP1-21G
This push button head is a 22mm, round, momentary actuator designed for industrial control panels and operator interfaces. It provides a simple, single-action input in systems requiring momentary signalling. The component is plastic, unmarked and green, offering a visible control element with a sealed design suited to applications exposed to dust and water. The product conforms to recognised international standards for electrical control devices and safety.
Features and Benefits:
• IP66 sealing prevents dust ingress and heavy water jets • Plastic construction reduces weight and corrosion risk • 22mm diameter matches standard panel cutouts • Momentary action enables transient control signalling • Unmarked cap supports custom labelling or icons • Round shape ensures consistent tactile actuation
Applications
• Suitable for emergency stop interfaces on control cabinets • Ideal for start/stop operator stations in automation lines • Used with machine operator panels requiring sealed controls • Can be used for manual overrides in electrical switchgear • Used for signalling inputs on test rigs and assembly stations
What panel aperture is required to mount this actuator?
The unit is designed for a 22mm cut-out diameter, matching common metric panel holes for push button mounting.
How does the button perform in wet production environments?
The sealed construction meets IP66, protecting internal mechanisms from dust and high-pressure water jets.
Is the cap suitable for custom marking or legends?
The unmarked, green cap provides a blank surface that can be labelled or fitted with overlays as required.
What actuation behaviour should technicians expect during installation?
The device operates with a momentary action, delivering a transient contact signal only while pressed.
Which standards apply to its safety and interoperability?
It is manufactured to comply with multiple international control-device standards, covering enclosure ingress, control circuitry and behavioural conventions.
Note
Light bulb max. 2 W, not included.
Related links
- ABB ABB Modular Series Green Momentary Push Button Head IP66
- ABB ABB Modular Series Green 22 mm Cutout, IP66
- ABB ABB Modular Series Red 22 mm Cutout, IP66
- ABB ABB Modular Series White Momentary Push Button Head IP66
- ABB ABB Modular Series Red Momentary Push Button Head IP66
- ABB ABB Modular Series Blue Momentary Push Button Head IP66
- ABB ABB Modular Series Yellow Momentary Push Button Head IP66
- ABB ABB Modular Series Black Momentary Push Button Head IP66