ABB ABB Modular Series Red Momentary Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 757-8759
- Mfr. Part No.:
- 1SFA611100R3001 MP1-30R
- Brand:
- ABB
Subtotal (1 unit)*
$15.75
(exc. GST)
$17.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.75 |
*price indicative
- RS Stock No.:
- 757-8759
- Mfr. Part No.:
- 1SFA611100R3001 MP1-30R
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Head | |
| Series | ABB Modular | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Head | ||
Series ABB Modular | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
ABB Modular Series Push Button Head, 22mm Cutout Diameter, Red - 1SFA611100R3001 MP1-30R
This push button head provides a compact, round actuation Interface for control panels and machinery in industrial settings. Designed for momentary operation, it offers a sealed, weather-resistant solution suited to automation and electrical systems where a brief manual input is required. Constructed in Durable plastic and supplied unmarked, it integrates into existing control assemblies via a 22mm aperture.
Features and Benefits:
• IP66 protection prevents ingress during washdown procedures • Complies with IEC 60947-5-1 signalling standards for safety compatibility • Red colour enhances Visual identification for emergency or stop functions • 22mm diameter fits standard panel cut-outs for straightforward replacement • Plastic construction reduces weight and resists corrosion in damp environments
Applications
• Suitable for industrial control panels requiring a waterproof actuator • Ideal for emergency stop indicators on production machinery • Used with automation consoles in assembly lines and process plants • Can be used for retrofit replacements in electrical control cabinets • Used for operator interfaces in outdoor equipment enclosures
What actuation behaviour should I expect from this component?
The head is designed for momentary action, providing a brief, spring-return contact signal when pressed.
How does the product perform in harsh environmental conditions?
With an IP66 rating it resists dust ingress and powerful water jets, making it appropriate for washdown and exposed locations.
What mechanical form factor is required for installation?
It fits a 22mm circular panel cut-out and mounts using a matching fixing collar configuration.
Which approvals indicate suitability for industrial electrical use?
It meets recognised safety and performance standards such as UL508 and IEC/EN 60947 series for switchgear applications.
Related links
- ABB ABB Modular Series Red Momentary Push Button Head IP66
- ABB ABB Modular Series Red 22 mm Cutout, IP66
- ABB ABB Modular Series Green 22 mm Cutout, IP66
- ABB ABB Modular Series Green Momentary Push Button Head IP66
- ABB ABB Modular Series White Momentary Push Button Head IP66
- ABB ABB Modular Series Blue Momentary Push Button Head IP66
- ABB ABB Modular Series Yellow Momentary Push Button Head IP66
- ABB ABB Modular Series Black Momentary Push Button Head IP66