ABB ABB Modular Series Yellow Momentary Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 757-8755
- Mfr. Part No.:
- 1SFA611100R2103 MP1-21Y
- Brand:
- ABB
Subtotal (1 unit)*
$17.81
(exc. GST)
$19.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.81 |
*price indicative
- RS Stock No.:
- 757-8755
- Mfr. Part No.:
- 1SFA611100R2103 MP1-21Y
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | ABB Modular | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series ABB Modular | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
ABB Modular Series Push Button Head, 22mm Cutout Diameter, Yellow - 1SFA611100R2103 MP1-21Y
This push-button head provides a compact, user-actuated Interface for control panels and modular stations in industrial environments. It offers a bright yellow, momentary-actuation control surface designed to integrate with modular assemblies. The device is manufactured to meet established electrical equipment standards and is rated for protection against dust and powerful water jets, making it suitable for demanding operating conditions.
Features and Benefits:
• 22mm cut-out compatibility for straightforward panel integration • Momentary actuation for quick make-and-break control inputs • IP66 ingress protection for washdown and outdoor exposure • Unmarked yellow button for custom labelling and clear visibility • Plastic construction providing electrical insulation and reduced weight
Applications
• Suitable for control panels in factory automation systems • Ideal for machine operator stations requiring visible emergency inputs • Used with modular control stations as a replacement head • Can be used for outdoor signalling on equipment housings
What mounting requirement is necessary for installation?
The unit requires a 22mm panel aperture for correct fitment and is designed to be secured without an included fixing collar.
How does the device perform in wet or dusty environments?
Its enclosure achieves IP66 sealing, preventing dust ingress and resisting high-pressure water jets during routine cleaning.
Is the actuator intended to stay engaged or return automatically?
The control is a momentary type, so it returns to its resting position immediately after release.
What markings are provided on the actuator surface?
The actuator is supplied unmarked to allow operators to apply application-specific symbols or legends.
Note
Light bulb max. 2 W, not included.
Related links
- ABB ABB Modular Series Yellow Momentary Push Button Head IP66
- ABB ABB Modular Series Green Momentary Push Button Head IP66
- ABB ABB Modular Series Blue Momentary Push Button Head IP66
- ABB ABB Modular Series White Momentary Push Button Head IP66
- ABB ABB Modular Series Red Momentary Push Button Head IP66
- ABB ABB Modular Series Black Momentary Push Button Head IP66
- ABB ABB Modular Series Green 22 mm Cutout, IP66
- ABB ABB Modular Series Red 22 mm Cutout, IP66