ABB ABB Modular Series Red, Green Momentary Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 757-8825
- Mfr. Part No.:
- 1SFA611144R1106 MPD15-11B
- Brand:
- ABB
Subtotal (1 unit)*
$62.28
(exc. GST)
$68.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.28 |
*price indicative
- RS Stock No.:
- 757-8825
- Mfr. Part No.:
- 1SFA611144R1106 MPD15-11B
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | ABB Modular | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red, Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Black Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | DIN 40050-9, UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, EN 50013, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series ABB Modular | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red, Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Black Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals DIN 40050-9, UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, EN 50013, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
ABB Modular Series Push Button Head, 22mm Cutout Diameter, IP66 - 1SFA611144R1106 MPD15-11B
This push-button head is a front-panel control element engineered for momentary operator input in industrial control systems. It provides tactile actuation for signalling and control tasks and is compatible with modular control assemblies. The unit is available in red and green variants and is intended for environments where a sealed, panel-mounted control Interface is required.
Features and Benefits:
• 22mm cutout compatibility ensures straightforward panel installation • Momentary actuation supports transient control and signalling functions • IP66 rating offers protection against dust ingress and high-pressure water • Black plastic construction reduces electrical conductivity risk • Complies with IEC/EN 60947 standards for control device performance
Applications
• Suitable for operator panels in automation cabinets • Ideal for machine start/stop and signalling stations • Used with modular assemblies in control-room switchgear • Can be used for retrofit upgrades in industrial equipment
What environmental sealing does it provide for harsh sites?
The unit meets an IP66 ingress protection level, preventing dust entry and resisting powerful water jets for dependable operation in washdown or dusty conditions.
Which safety and performance standards does it meet for industrial use?
It conforms to a range of standards including IEC/EN 60947 series and DIN 40050-9, aligning with common industrial requirements for control devices.
How is the actuator finished and what colours are available?
The actuator is MADE from black plastic and is offered in either red or green to denote different control functions.
What is the actuator form factor and how does it mount?
The control is round in shape with a 22mm diameter actuating head designed for insertion into a corresponding 22mm panel cutout for secure mounting.
Related links
- ABB ABB Modular Series Red 22 mm Cutout, IP66
- ABB ABB Modular Series Green 22 mm Cutout, IP66
- ABB MPD15 Series Red 22 mm Cutout IP20
- ABB ABB Modular Series Red Momentary Push Button Head IP66
- ABB MPD1 Series Red 22.5 mm Cutout, IP66
- ABB ABB Modular Series Green Momentary Push Button Head IP66
- Schneider Electric Harmony Series Red 22 mm Cutout IP69K
- Eaton RMQ Titan M22 Series Red 22 mm Cutout, IP66