ABB MODULAR Series Green Momentary Push Button Head, 40 mm Cutout, IP20, IP66

Subtotal (1 unit)*

$55.22

(exc. GST)

$60.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.22

*price indicative

RS Stock No.:
225-5875
Mfr. Part No.:
1SFA611124R1102 MPM1-11G
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Push Button Head

Series

MODULAR

Cutout Diameter

40mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Mushroom

Push Button Material

Black Plastic

IP Rating

IP20, IP66

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, CSA C22.2 No 14, DIN 40050-9, EN 50013

Hazardous Area Certification

No

ABB MODULAR Series Push Button Head, 22mm Push Button Diameter, Green - 1SFA611124R1102 MPM1-11G


This push-button head provides a momentary, user-operated Interface for control panels and machinery in industrial settings. Designed for integration into modular control assemblies, it offers a Compact operator surface in a mushroom form to facilitate Rapid actuation. The item is intended for use where a clear, tactile input is required and where resistance to ingress or contaminants is necessary.

Features and Benefits:


• IP66 ingress protection maintains operation in wet environments • IP20 rating reduces risk of accidental contact inside enclosures • Green 22mm actuator for immediate Visual identification • Round mushroom shape enables fast, reliable actuation • Unmarked head supports custom labelling and system standardisation • Black plastic construction offers electrical insulation and durability

Applications


• Suitable for control panels requiring a waterproof operator Interface • Ideal for emergency-stop style inputs in factory automation • Used with modular contact blocks in switchgear assemblies • Can be used for operator stations in electrical distribution cabinets

What cut-out size is required to mount this component?


A panel aperture of 40mm is needed to secure the head into a control panel.

How does the actuator behave when pressed?


The contact operation is momentary, returning to the rest position after release.

Which standards cover mechanical and electrical compatibility?


It conforms to multiple industrial standards including IEC 60947-5-1 for low-voltage switching and UL508/CSA C22.2 No. 14 for industrial control equipment.

Is the fixing collar or mounting body supplied?


No fixing collar or body is included

the delivery comprises the operator head only.

What materials and finish should be expected for external exposure?


The operator surface is moulded from black plastic and has a colour-matched green 22mm actuator for visibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy