ABB ABB Modular Series White Momentary Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 757-8709
- Mfr. Part No.:
- 1SFA611100R1005 MP1-10W
- Brand:
- ABB
Subtotal (1 unit)*
$15.74
(exc. GST)
$17.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship
- Plus 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.74 |
*price indicative
- RS Stock No.:
- 757-8709
- Mfr. Part No.:
- 1SFA611100R1005 MP1-10W
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | ABB Modular | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | DIN 40050-9, CSA C22.2 No 14, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-5-5, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series ABB Modular | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals DIN 40050-9, CSA C22.2 No 14, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-5-5, UL 508 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
ABB Modular Series Push Button Head, 22mm Cutout Diameter, White - 1SFA611100R1005 MP1-10W
This push button head functions as a momentary control Interface for industrial control panels and machinery. It is designed for panel mounting with a 22mm cut-out and provides a simple, unmarked means of momentary actuation in environments where ingress protection and recognised electrical standards are required.
Features and Benefits:
• IP66 rating resists dust ingress and powerful water jets • Momentary actuation enables temporary contact signalling • 22mm diameter fits standard panel cut-outs • White plastic construction offers a visible, low-maintenance finish • Round, unmarked design allows flexible labelling on site
Applications
• Suitable for machine start/stop control stations in factories • Ideal for retrofitting control panels requiring 22mm actuators • Used with PLC input modules for momentary operator signalling • Can be used for control desks in electrical distribution panels • Suitable for instrumentation where a neutral, unlabelled switch is needed
What mounting aperture is needed for installation?
It requires a 22mm panel cut-out sized for a standard round actuator mounting.
How does the actuator behave when pressed?
The actuator provides a spring-return momentary operation that closes the contact only while depressed.
What material is the actuator manufactured from?
The operating surface is MADE from a white plastic material suited to frequent manual operation.
Is the unit marked for specific functions?
It is supplied without any marking, allowing custom identification after installation.
Which environmental protection does the device offer?
The enclosure meets IP66 standards for protection against dust and high-pressure water jets.
Related links
- ABB ABB Modular Series White Momentary Push Button Head IP66
- ABB ABB Modular Series Yellow Momentary Push Button Head IP66
- ABB ABB Modular Series Green Momentary Push Button Head IP66
- ABB ABB Modular Series Blue Momentary Push Button Head IP66
- ABB ABB Modular Series Red Momentary Push Button Head IP66
- ABB ABB Modular Series Black Momentary Push Button Head IP66
- ABB ABB Modular Series Green 22 mm Cutout, IP66
- ABB ABB Modular Series Red 22 mm Cutout, IP66