ABB ABB Modular Series Blue Momentary Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 757-8705
- Mfr. Part No.:
- 1SFA611100R1004 MP1-10L
- Brand:
- ABB
Subtotal (1 unit)*
$16.84
(exc. GST)
$18.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.84 |
*price indicative
- RS Stock No.:
- 757-8705
- Mfr. Part No.:
- 1SFA611100R1004 MP1-10L
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Head | |
| Series | ABB Modular | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | DIN 40050-9, EN 50013, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC60947-5-5, IEC/EN 60529, IEC/EN 60073, CSA C22.2 No 14, UL 508, IEC/EN 60947-5-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Head | ||
Series ABB Modular | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals DIN 40050-9, EN 50013, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC60947-5-5, IEC/EN 60529, IEC/EN 60073, CSA C22.2 No 14, UL 508, IEC/EN 60947-5-5 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Non Illuminated Flush Pushbuttons - Black Plastic Bezel
A range of non illuminated flush push buttons from the ABB modular series of pilot devices.
Black plastic bezel
Easy to install due to snap on feature
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
Related links
- ABB ABB Modular Series Blue Momentary Push Button Head IP66
- ABB MODULAR Series Blue Maintained Push Button Head IP20, IP66
- ABB ABB Modular Series Yellow Momentary Push Button Head IP66
- ABB ABB Modular Series Green Momentary Push Button Head IP66
- ABB ABB Modular Series Red Momentary Push Button Head IP66
- ABB ABB Modular Series White Momentary Push Button Head IP66
- ABB ABB Modular Series Black Momentary Push Button Head IP66
- ABB MODULAR Series Blue Momentary Push Button Head IP66, IP20