ABB MODULAR Series Blue Maintained Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 225-5873
- Mfr. Part No.:
- 1SFA611101R1004 MP2-10L
- Brand:
- ABB
Subtotal (1 unit)*
$32.44
(exc. GST)
$35.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.44 |
*price indicative
- RS Stock No.:
- 225-5873
- Mfr. Part No.:
- 1SFA611101R1004 MP2-10L
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | MODULAR | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-5-5, UL 508, CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series MODULAR | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-5-5, UL 508, CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073 | ||
Hazardous Area Certification No | ||
ABB MODULAR Series Push Button Head, 22mm Actuation Diameter, Blue - 1SFA611101R1004 MP2-10L
This push button head is a round, unmarked control element designed for industrial control panels and machinery where a maintained actuation is required. It provides a sealed, robust Interface between operator and control system, suitable for environments demanding protection against dust and water ingress while remaining straightforward to install in standard panel cut-outs.
Features and Benefits:
• IP66 rated enclosure ensures protection against dust and powerful water jets • Maintained action permits sustained on/off control without holding • 29mm cut-out compatibility allows straightforward panel retrofitting • 22mm blue actuator offers clear Visual identification for operators • Plastic construction reduces weight while resisting corrosion • Conforms to IEC and UL electrical equipment standards for interoperability
Applications
• Suitable for motor control panels requiring sustained operator switching • Ideal for factory automation HMI panels with waterproof requirements • Used with machinery where unmarked operator controls are preferred • Can be used for outdoor electrical kiosks needing dust protection • Used for replacement of compatible spare parts in production lines
What mounting preparation is required for installation?
A circular aperture of 29mm diameter is needed in the panel and the unit fits without an included fixing collar, so securement must be provided by the panel hardware.
How does the actuator operate during continuous processes?
The switch mechanism uses maintained operation, so the contact state stays latched until the operator actuates it again, suitable for processes requiring persistent on or off states.
Which environmental conditions can it withstand?
The enclosure meets IP66, providing dust-tight protection and resistance to strong water jets, making it suitable for wash-down areas and exposed locations.
What approvals support its use in industrial systems?
It meets multiple international electrical equipment standards including IEC/EN 60947-1 and IEC/EN 60947-5-1 and carries recognition under UL508 and CSA C22.2 No. 14.
What ergonomic or identification features does it provide?
The round, 22mm blue plastic actuator gives a tactile surface and Visual differentiation while remaining unmarked for custom labelling or icon application.
Related links
- ABB MP2 Series Blue Maintained Push Button Head IP20, IP66
- ABB MP2 Series Green Maintained Push Button Head IP20, IP66
- ABB MODULAR Series Green Momentary Push Button Head IP20, IP66
- ABB MODULAR Series Black Momentary Push Button Head IP20, IP66
- ABB ABB Modular Series Blue Momentary Push Button Head IP66
- ABB MP2 Series Yellow Maintained Push Button Head IP66, IP20
- Idec HW Series Black Maintained Push Button Head IP20, IP66
- ABB Modular Series 3 Position Selector Switch Head Black Handle IP69K IP66