Schneider Electric Harmony XB4 Series Orange Latching Push Button Head, 22 mm Cutout, IP69K, IP66
- RS Stock No.:
- 746-8481
- Mfr. Part No.:
- ZB4BW653
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$76.59
(exc. GST)
$84.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.59 |
*price indicative
- RS Stock No.:
- 746-8481
- Mfr. Part No.:
- ZB4BW653
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Orange | |
| Push Button Shape | Mushroom Shaped Round | |
| Push Button Actuation | Latching | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 40mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Orange | ||
Push Button Shape Mushroom Shaped Round | ||
Push Button Actuation Latching | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP69K, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 40mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Illuminated Mushroom Heads for LED Light Block
Mushroom head latching push buttons for Harmony XB4 series
40 mm diameter mushroom head
Latching
Various colours
Note
These push buttons cannot be used for an Emergency Stop function
Related links
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP69K, IP66
- Schneider Electric Harmony Series Orange Latching Push Button Head IP66, IP69
- Schneider Electric Harmony Series Orange Momentary Push Button Head IP67 IP66
- Schneider Electric Harmony Series Green Latching Push Button Head IP69K, IP66
- Schneider Electric Harmony Series Blue Latching Push Button Head IP69K, IP66
- Schneider Electric Harmony Series Red Latching Push Button Head IP69K, IP66
- Schneider Electric Harmony Series Black Latching Push Button Head IP69K IP67
- Schneider Electric Harmony Series Red Latching Push Button Head IP67 IP66
