Schneider Electric Harmony XB4 Series Orange Spring Return Push Button Head, 22 mm Cutout, IP69K, IP66
- RS Stock No.:
- 746-8434
- Mfr. Part No.:
- ZB4BW15
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$15.23
(exc. GST)
$16.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $15.23 |
*price indicative
- RS Stock No.:
- 746-8434
- Mfr. Part No.:
- ZB4BW15
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Orange | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, UL, LROS (Lloyds register of shipping), JIS C8201-5-1, JIS C8201-1, GL, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, DNV, CSA C22.2 No 14, CSA, BV | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Orange | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP69K, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, UL, LROS (Lloyds register of shipping), JIS C8201-5-1, JIS C8201-1, GL, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, DNV, CSA C22.2 No 14, CSA, BV | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
Illuminated Projecting Pushbutton Heads, Spring Return, for use with BA9s Lamps, ZB4BW
Related links
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP69K, IP66
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP67 IP66
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP69K, IP69
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP69K, IP66
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP69K, IP66
- Schneider Electric Harmony Series White Spring Return Push Button Head IP69K, IP66
