Schneider Electric Harmony 9001K Series Red Momentary Push Button Head, 30 mm Cutout, IP66
- RS Stock No.:
- 746-4530
- Mfr. Part No.:
- 9001KR1R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$77.80
(exc. GST)
$85.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.80 |
*price indicative
- RS Stock No.:
- 746-4530
- Mfr. Part No.:
- 9001KR1R
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony 9001K | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, REACH, WEEE, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony 9001K | ||
Cutout Diameter 30mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, REACH, WEEE, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Schneider Electric | Harmony 9001K Series | Push Buttons
A selection of Harmony Style 9001K series of chromium plated metal control and signalling units designed for use in the most extreme environments. Supplied with several different profile colouring heads including red, orange and yellow which can be used to identify different functions to users.
Features and benefits
• Flush profile style of Push-Button complete with interchangeable colour profiles as pictured.
• Slow-break contact which can be operated from any position. Easily adjustable with a standard cross-slotted screw head shape.
• Durable and easy to maintain Chromium plated metal finish with a Zamak based fixing collar.
• 5,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.
• Suitable for use in temperature ranges -25 to 70 ° C.
• 1 NO contact type with a screw clamp terminal connection.
Protection ratings & Safety features (See datasheet for further details) -
• IP 66 rated conforming to IEC 60529 for complete protection against the ingress of dust and other foreign particles. This means the Push Button has protection against high-pressure water jets from any direction.
• NEMA 1, 2, 3, 3R, 4, 12, 13. Can be used indoors/outdoors with further protection against dust and dripping non-corrosive liquids.
• EN/IEC 60947-5-1, UL 508
• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1. 50 gn of Shock resistance that conforms to IEC 60068-2-27.
• Vibration resistance 7 gn conforming to IEC 60068-2-6.
Applications -
• Control stations/panels used in E-Stop scenarios
• Automotive industries, factories, automation lines
• Commercial units such as warehouses
Related links
- Schneider Electric Harmony 9001K Series Red Momentary Push Button Head IP66
- Schneider Electric Harmony 9001K Series Black Momentary Push Button Head IP66
- Schneider Electric Harmony 9001K Series Green Momentary Push Button Head IP66
- Schneider Electric Harmony 9001K Series Red Maintained Push Button Head IP66
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head IP66, RoHS
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head IP66
- Schneider Electric Harmony 9001K Series Green Momentary Push Button Head, 30 mm Cutout
- Schneider Electric Harmony 9001K Series Orange Blue Red Yellow Momentary Push Button Head, 30 mm
