Schneider Electric Harmony 9001K Series Orange, Black, Blue, Green, Red, White, Yellow Momentary Push Button Head, 30 mm

Subtotal (1 unit)*

$61.83

(exc. GST)

$68.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.83

*price indicative

RS Stock No.:
816-2840
Mfr. Part No.:
9001KR2U
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony 9001K

Product Type

Push Button Head

Cutout Diameter

30mm

Push Button Colour

Orange, Black, Blue, Green, Red, White, Yellow

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

Unmarked

Push Button Diameter

30mm

Body/Fixing Collar Included

No

Standards/Approvals

CE, CSA, cUL, EN 60947-5-1, RoHS, UL

Hazardous Area Certification

No

COO (Country of Origin):
MX

Non-illuminated Push Button Operators - Extended Guard


Extended guard type

Fully assembled units

Oil tight, water tight and dust tight

Finger-safe terminals on contact blocks

30 mm diameter mounting hole with positioning notch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy