Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head, 30 mm Cutout, IP66, RoHS
- RS Stock No.:
- 758-862
- Mfr. Part No.:
- 9001KR5R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$193.71
(exc. GST)
$213.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.71 |
*price indicative
- RS Stock No.:
- 758-862
- Mfr. Part No.:
- 9001KR5R
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony 9001K | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 57mm | |
| Standards/Approvals | EU RoHS compliant | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony 9001K | ||
Product Type Push Button Head | ||
Cutout Diameter 30mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 57mm | ||
Standards/Approvals EU RoHS compliant | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push button operator is designed for a seamless user experience. Ideal for various applications, it excels in delivering operational reliability and is tailored for various user preferences.
Mounting diameter of 30 mm ensures easy installation
Metal bezel material enhances durability and aesthetic appeal
Spring return type enables immediate reset post-use
Mushroom head design with a diameter of 57 mm offers ergonomic interaction
Snap-in plastic construction simplifies maintenance requirements
Compliance with environmental regulations affirms product sustainability
Related links
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head IP66
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head, 22.5 mm Cutout
- Schneider Electric Harmony 9001K Series Red Momentary Push Button Head IP66
- Schneider Electric Harmony 9001K Series Red Maintained Push Button Head IP66
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch 30 mm Cutout Red LED,
- Schneider Electric Harmony Series Red Spring Return Push Button Head, 30 mm Cutout
- Schneider Electric Harmony 9001K Series Push Button Switch Screw IP66
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66, IP67
