Schneider Electric Harmony XB5 Series Red Maintained Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 746-9166
- Mfr. Part No.:
- ZB5AH043
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$29.49
(exc. GST)
$32.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.49 |
*price indicative
- RS Stock No.:
- 746-9166
- Mfr. Part No.:
- ZB5AH043
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | EN/IEC 60947-5-1/CSA C22.2 No 14/EN/IEC 60947-1/EN/IEC 60947-5-5/UL 508/EN/IEC 60947-5-4/JIS C8201-5-1/JIS C8201-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals EN/IEC 60947-5-1/CSA C22.2 No 14/EN/IEC 60947-1/EN/IEC 60947-5-5/UL 508/EN/IEC 60947-5-4/JIS C8201-5-1/JIS C8201-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Illuminated Pushbuttons for LED Bodies
Flush illuminated pushbuttons, in various colours, suitable for use with Harmony XB5 LED switch bodies.
Related links
- Schneider Electric Harmony Series Red Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Orange Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Green Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series White Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Black Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Blue Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Red Maintained Push Button Head IP67, IP69K
- Schneider Electric Harmony XB5 Series Red Maintained Push Button Head IP66 IP69K
