Schneider Electric Harmony XAC Series Brown Momentary Push Button Head, 22 mm Cutout, IP69
- RS Stock No.:
- 610-1171
- Mfr. Part No.:
- XACA9419
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.27
(exc. GST)
$16.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $15.27 |
| 3 - 4 | $14.69 |
| 5 + | $14.11 |
*price indicative
- RS Stock No.:
- 610-1171
- Mfr. Part No.:
- XACA9419
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XAC | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Brown | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IP66 IEC 60529, UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IK03 IEC 50102, IEC 60536, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XAC | ||
Cutout Diameter 22mm | ||
Push Button Colour Brown | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IP66 IEC 60529, UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IK03 IEC 50102, IEC 60536, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ

Pendant Control Station Accessories
A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.
Suitable for all station types
Related links
- Schneider Electric Harmony XB4 Series Multicolour Momentary Push Button Head IP69
- Schneider Electric Harmony Series Blue Push Button Head IP69
- Schneider Electric Harmony Series Green Push Button Head IP69
- Schneider Electric Harmony Series White Spring Return Push Button Head IP69, IP69K
- Schneider Electric Harmony Series Yellow Push Push Push Button Head IP69, IP66
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69 IP66, IP69K
- Schneider Electric Harmony Series Black Momentary Push Button Head, 22 mm Cutout
- Schneider Electric Harmony Series Green Momentary Push Button Head IP69K, IP66
