Schneider Electric Harmony XB4 Series Green Momentary Push Button Head, 22 mm Cutout, IP69K, IP66
- RS Stock No.:
- 609-2178
- Mfr. Part No.:
- ZB4BC34
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$30.47
(exc. GST)
$33.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $30.47 |
| 3 - 4 | $29.40 |
| 5 + | $28.37 |
*price indicative
- RS Stock No.:
- 609-2178
- Mfr. Part No.:
- ZB4BC34
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IP69, IP69K, EN/IEC 60947-5-5, CSA C22.2 No 14, IP66, IEC50102, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-1, JIS C8201-1, IEC 60536, JIS C8201-5-1, UL 508, IK06, IEC 60529 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP69K, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IP69, IP69K, EN/IEC 60947-5-5, CSA C22.2 No 14, IP66, IEC50102, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-1, JIS C8201-1, IEC 60536, JIS C8201-5-1, UL 508, IK06, IEC 60529 | ||
Hazardous Area Certification No | ||
Note
Stock nos. 330-9013, 330-9029, 330-9035 and 342-2627 also require a fixing collar (see stock no. 331-0142).
For contact blocks that include a collar, please see stock no. 331-0192 and range.
Related links
- Schneider Electric Harmony Series Green Momentary Push Button Head IP69K, IP66
- Schneider Electric Harmony XB5 Series Green Momentary Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Red 22 mm Cutout IP66
- Schneider Electric Harmony XB5 Series Green Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony Series White Momentary Push Button Head IP69K, IP66
- Schneider Electric Harmony Series Red Momentary Push Button Head IP69K, IP66
- Schneider Electric Harmony Series Yellow Momentary Push Button Head IP69K, IP66
- Schneider Electric Harmony Series White Momentary Push Button Head IP69K IP67
