Schneider Electric Harmony XB5 Series Yellow Push Push Push Button Head, 22 mm Cutout, IP69, IP66

Subtotal (1 unit)*

$49.47

(exc. GST)

$54.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.47

*price indicative

RS Stock No.:
276-2867
Mfr. Part No.:
ZB5AH83
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Shape

Round

Push Button Actuation

Push Push

Push Button Style

Illuminated

Push Button Material

Plastic

IP Rating

IP69, IP66

Push Button Marking

Unmarked

Push Button Diameter

22mm

Standards/Approvals

UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-5, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, CSA C22.2 No. 14

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric harmony XB5 illuminated yellow flush head for integral LED operates with a latched push-push mechanism. This illuminated button head for integral LED provides a versatile interface for controlling machines. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to illuminated option, clear color and by touch due to flush element, minimizing errors in machine control.

Operational temperature -40 to 70°C

It is impact resistant and dust resistant

Water resistant and vibration resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy