Eaton RMQ Titan M22 Series White Momentary Push Button Head, 22 mm Cutout, IP69K

Subtotal (1 unit)*

$58.78

(exc. GST)

$64.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 16 November 2026
  • Plus 74 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.78

*price indicative

RS Stock No.:
399-2946
Distrelec Article No.:
304-10-393
Mfr. Part No.:
78635801 M22-DL-W+M22-A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RMQ Titan M22

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K

Push Button Diameter

29.7mm

Body/Fixing Collar Included

Yes

Standards/Approvals

IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, IP65, CSA-C22.2 No. 14-05, CE, UL 508

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton Push Button Head, Flush Design, Up to 3600 Operations/h - M22 Series - 78635801 M22-DL-W+M22-A


Set your machine in motion with this push button head from Eaton. It's a momentary type with a built-in spring return to make sure it snaps back to its resting position as soon as you release it. Thanks to the illuminated design, it lights up when active so you can quickly tell its operating status. Thanks to built-in resistance to mechanical shock, this is a tough piece of kit that gets on with job in harsh settings. Installation is simple – just slot the button into a standard 22mm cutout on your control panel.

Features & Benefits


• Mechanical lifespan of more than 5,000,000 cycles for long-term performance

• Hard-wearing titanium front ring to withstand impact

• Flush design helps reduce the risk of accidental pressing

Where are momentary switches used?


Momentary switches can't be left on, so they're used to manage short-term functions or to control machines precisely. You'll find them opening and closing roller doors or adjusting hospital beds.

How often can I use the push button head?


Thanks to its operating frequency of up to 3600 operations per hour, you can use this device heavily without damaging it.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy