Eaton RMQ Titan M22 Series Green Momentary Push Button Head, 22 mm Cutout, IP69K

Subtotal (1 unit)*

$31.69

(exc. GST)

$34.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.69

*price indicative

RS Stock No.:
399-2671
Mfr. Part No.:
78635769 M22-D-G+M22-A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Head

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K

Push Button Marking

Unmarked

Push Button Diameter

29.7mm

Body/Fixing Collar Included

Yes

Standards/Approvals

IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, UL 508, CE, IP65

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton Push Button Head, Green Button, 29.7mm Diameter - M22 Series - 78635769 M22-D-G+M22-A


Stay in control of your machinery with this round push button head from Eaton. To reduce installation time, it comes fully assembled in one piece with a simple modular design. Simply clip in your choice of adapter and contact block. This momentary switch has a spring return for efficiency. The green button is capable of at least 3600 operations per hour, making it suitable for frequent manual machine starts. Use it for safety systems, machine panels or electric doors and gates.

Features & Benefits


• Broad operating temperature range of -25°C to +70°C for use in extreme environments

• IP69K rating indicates it's dust-tight and resistant to powerful jets of water from any direction

• SMARTWIRE-DT compatible, enabling you to connect it to all your panel's push buttons with one cable

• Standard cutout diameter of 22mm, so slots neatly into existing holes

What's this push button head made from?


As the unit's made from plastic, it's durable and easy to wipe clean.

What's the mechanical durability of this push button head?


Thanks to a mechanical durability of 5,000,000 cycles, you can be sure this component won't wear out quickly.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy