Schneider Electric Harmony Series Red Spring Return Push Button Head, 22 mm Cutout, IP67, IP66
- RS Stock No.:
- 276-2978
- Mfr. Part No.:
- ZB5FW343C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$22.99
(exc. GST)
$25.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.99 |
*price indicative
- RS Stock No.:
- 276-2978
- Mfr. Part No.:
- ZB5FW343C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, GB 14048.5, CSA C22.2 No. 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, GB 14048.5, CSA C22.2 No. 14 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB5FW343C0
This 30mm head for illuminated push-button provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP67, IP66 protection, making it ideal for operation in harsh environments.
The Schneider Electric head for an illuminated push-button comes with bezel made from plastics.
Operational temperature -40 to 70°C
Class II conforming to IEC 60536
Related links
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Green 22 mm Cutout IP69K
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP67, IP66

