Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 746-8775
- Mfr. Part No.:
- ZB5AA435
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$41.23
(exc. GST)
$45.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $41.23 | - |
| 3 - 4 | $40.50 | 1% |
| 5 + | $39.80 | 3% |
*price indicative
- RS Stock No.:
- 746-8775
- Mfr. Part No.:
- ZB5AA435
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Off | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IEC 60529, UL, LROS (Lloyds register of shipping), IEC 60068-2-6, IEC 60068-2-27, IEC 50102, GL, DNV, CSA, BV | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Off | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IEC 60529, UL, LROS (Lloyds register of shipping), IEC 60068-2-6, IEC 60068-2-27, IEC 50102, GL, DNV, CSA, BV | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Pushbutton Caps - for ZB5 AA Circular Pushbuttons
Related links
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69 IP66, IP69K
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Red Maintained Push Button Head IP69K IP66
