Schneider Electric Harmony XB5 Series White Spring Return Push Button Head, 22 mm Cutout, IP67, IP66
- RS Stock No.:
- 746-8602
- Mfr. Part No.:
- ZB5AP18
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.20
(exc. GST)
$43.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $39.20 |
| 3 - 4 | $37.62 |
| 5 + | $36.03 |
*price indicative
- RS Stock No.:
- 746-8602
- Mfr. Part No.:
- ZB5AP18
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL, LROS (Lloyds register of shipping), ISO 20653, IEC 60536, IEC 60529, IEC 60068-2-6, IEC 60068-2-27, IEC 50102, GL, DNV, CSA, BV | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL, LROS (Lloyds register of shipping), ISO 20653, IEC 60536, IEC 60529, IEC 60068-2-6, IEC 60068-2-27, IEC 50102, GL, DNV, CSA, BV | ||
Hazardous Area Certification No | ||
Pushbutton Head - Flush / Booted Flush / Projecting
Suitable for Harmony XB5 plastic bodies
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Harmony Series White Spring Return Push Button Head IP67 IP66
- Schneider Electric Harmony Series White Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69 IP66, IP69K
- Schneider Electric Harmony Series White Spring Return Push Button Head IP67 UL, cUL
- Schneider Electric Harmony Series White 22 mm Cutout IP69K, IP66
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP67
