Schneider Electric Harmony XB4 Series Black Latching Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 276-2962
- Mfr. Part No.:
- ZB5AX2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$47.67
(exc. GST)
$52.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.67 |
*price indicative
- RS Stock No.:
- 276-2962
- Mfr. Part No.:
- ZB5AX2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Latching | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, RoHS, UL 508, CSA C22.2 No. 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Mushroom | ||
Push Button Actuation Latching | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, RoHS, UL 508, CSA C22.2 No. 14 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric ZB5AX2
This black 60mm mushroom shaped push button head is ideal when quick actions are required. It fits for a process or machine to function correctly or where operator movements require highest ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent 60mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
The Schneider Electric Head for Non Illuminated Push Button in the Harmony XB4 and XB5 series is a robust component designed for industrial applications. The latching turn release allows for secure and reliable operation, and the 60 mm diameter mushroom design provides a prominent and easily identifiable button.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
Related links
- Schneider Electric Harmony Series Black Latching Push Button Head IP69K IP66
- Schneider Electric Harmony Series Black Latching Push Button Head IP69K IP67
- Schneider Electric Harmony Series Yellow Latching Push Button Head IP69K IP66
- Siemens SIRIUS ACT Series Black Latching Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red Latching Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Blue Latching Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Red Latching Push Button Head IP67 IP66
- Schneider Electric Harmony Series Orange Momentary Push Button Head IP69K IP66
